N800BH-80-80-0.5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N800BH-80-80-1.0

DigiKey Part Number
3153-N800BH-80-80-1.0-ND
Manufacturer
Manufacturer Product Number
N800BH-80-80-1.0
Description
NON-SILICONE THERMAL CONDUCTIVE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Thermal Pad Pink 80.00mm x 80.00mm Square Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Shiu Li Technology Co., Ltd.
Series
Packaging
Bag
Part Status
Active
Usage
Thermally Conductive
Type
Conductive Pad, Sheet
Shape
Square
Outline
80.00mm x 80.00mm
Thickness
0.0394" (1.000mm)
Material
Non-Silicone
Adhesive
Tacky - Both Sides
Backing, Carrier
-
Color
Pink
Thermal Resistivity
-
Thermal Conductivity
11W/m-K
Shelf Life
120 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
Room Temperature
Digi-Key Storage
Room Temperature
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1628,13000 Kč628,13 Kč
Unit Price without VAT:628,13000 Kč
Unit Price with VAT:760,03730 Kč