
T-TOP91-80-80-1.0 | |
|---|---|
DigiKey Part Number | 3153-T-TOP91-80-80-1.0-ND |
Manufacturer | |
Manufacturer Product Number | T-TOP91-80-80-1.0 |
Description | HIGH THERMAL CONDUCTIVE PAD, 80M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 80.00mm x 80.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Category | Material Silicone |
Manufacturer Shiu Li Technology Co., Ltd. | Adhesive Tacky - Both Sides |
Series | Color Gray |
Packaging Bag | Thermal Conductivity 13W/m-K |
Part Status Active | Shelf Life 120 Months |
Type Conductive Pad, Sheet | Shelf Life Start Date of Shipment |
Shape Square | Storage/Refrigeration Temperature Room Temperature |
Outline 80.00mm x 80.00mm | Digi-Key Storage Room Temperature |
Thickness 0.0394" (1.000mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 064,18000 Kč | 1 064,18 Kč |
| 10 | 941,67600 Kč | 9 416,76 Kč |
| 40 | 874,71375 Kč | 34 988,55 Kč |
| 80 | 842,99100 Kč | 67 439,28 Kč |
| 120 | 824,95017 Kč | 98 994,02 Kč |
| Unit Price without VAT: | 1 064,18000 Kč |
|---|---|
| Unit Price with VAT: | 1 287,65780 Kč |


