Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UPZ1608U471-1R5TF | |
|---|---|
DigiKey Part Number | 3442-UPZ1608U471-1R5TFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UPZ1608U471-1R5TF |
Description | FERRITE BEAD 470 OHM 0603 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.5A 120mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Sunlord Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 470 Ohms @ 100 MHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 120mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.065" L x 0.031" W (1.65mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,44221 Kč | 1 768,84 Kč |
| Unit Price without VAT: | 0,44221 Kč |
|---|---|
| Unit Price with VAT: | 0,53507 Kč |




