
HFZ 1608PF-471T20 | |
|---|---|
DigiKey Part Number | 4816-HFZ1608PF-471T20TR-ND - Tape & Reel (TR) 4816-HFZ1608PF-471T20CT-ND - Cut Tape (CT) 4816-HFZ1608PF-471T20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HFZ 1608PF-471T20 |
Description | FERRITE BEAD 470 OHM 0603 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2A 90mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 470 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 90mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 1,16500 Kč | 11,65 Kč |
| 25 | 1,00720 Kč | 25,18 Kč |
| 50 | 0,90720 Kč | 45,36 Kč |
| 100 | 0,81140 Kč | 81,14 Kč |
| 250 | 0,69992 Kč | 174,98 Kč |
| 500 | 0,62334 Kč | 311,67 Kč |
| 1 000 | 0,55240 Kč | 552,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,42574 Kč | 1 702,96 Kč |
| 8 000 | 0,36900 Kč | 2 952,00 Kč |
| 12 000 | 0,33810 Kč | 4 057,20 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |




