
SDNT1005X103F3380FTF | |
|---|---|
DigiKey Part Number | 3442-SDNT1005X103F3380FTFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDNT1005X103F3380FTF |
Description | THERM NTC 10KOMH 3380K 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Sunlord Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3380K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,84366 Kč | 8 436,60 Kč |
| Unit Price without VAT: | 0,84366 Kč |
|---|---|
| Unit Price with VAT: | 1,02083 Kč |



