
245804014000829+ | |
|---|---|
DigiKey Part Number | 478-245804014000829+TR-ND - Tape & Reel (TR) 478-245804014000829+CT-ND - Cut Tape (CT) 478-245804014000829+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 245804014000829+ |
Description | RECPT - 0.4MM PITCH - 14 POS - 0 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 14 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.9mm | |
Height Above Board | 0.033" (0.84mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 7,37000 Kč | 73,70 Kč |
| 100 | 6,25740 Kč | 625,74 Kč |
| 500 | 5,58378 Kč | 2 791,89 Kč |
| 1 000 | 5,31690 Kč | 5 316,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,40019 Kč | 19 200,57 Kč |
| 6 000 | 6,09467 Kč | 36 568,02 Kč |
| 9 000 | 5,92286 Kč | 53 305,74 Kč |
| 15 000 | 5,71332 Kč | 85 699,80 Kč |
| 21 000 | 5,57938 Kč | 117 166,98 Kč |
| 30 000 | 5,44085 Kč | 163 225,50 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |



