Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PZ0603U121-R45TF | |
|---|---|
DigiKey Part Number | 3442-PZ0603U121-R45TFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PZ0603U121-R45TF |
Description | FERRITE BEAD 120 OHM 0201 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0201 (0603 Metric) 450mA 230mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Sunlord Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 450mA | |
DC Resistance (DCR) (Max) | 230mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.014" (0.35mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,41355 Kč | 6 203,25 Kč |
| Unit Price without VAT: | 0,41355 Kč |
|---|---|
| Unit Price with VAT: | 0,50040 Kč |




