
MMZ0603S121HT000 | |
|---|---|
DigiKey Part Number | 445-172340-2-ND - Tape & Reel (TR) 445-172340-1-ND - Cut Tape (CT) 445-172340-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ0603S121HT000 |
Description | FERRITE BEAD 120 OHM 0201 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 480mA 220mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MMZ0603S121HT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 480mA | |
DC Resistance (DCR) (Max) | 220mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.33mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,93200 Kč | 19,32 Kč |
| 25 | 1,68000 Kč | 42,00 Kč |
| 50 | 1,50340 Kč | 75,17 Kč |
| 100 | 1,34600 Kč | 134,60 Kč |
| 250 | 1,15740 Kč | 289,35 Kč |
| 500 | 1,02722 Kč | 513,61 Kč |
| 1 000 | 0,90690 Kč | 906,90 Kč |
| 5 000 | 0,70679 Kč | 3 533,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,57745 Kč | 8 661,75 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |


