Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MZAS1608K701-R80TF | |
|---|---|
DigiKey Part Number | 3442-MZAS1608K701-R80TFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MZAS1608K701-R80TF |
Description | FERRITE BEAD 700 OHM 0603 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 700 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 800mA 290mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Sunlord Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 700 Ohms @ 100 MHz | |
Current Rating (Max) | 800mA | |
DC Resistance (DCR) (Max) | 290mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,92483 Kč | 3 699,32 Kč |
| Unit Price without VAT: | 0,92483 Kč |
|---|---|
| Unit Price with VAT: | 1,11904 Kč |




