
NFZ18SM701SN10D | |
|---|---|
DigiKey Part Number | 490-NFZ18SM701SN10DTR-ND - Tape & Reel (TR) 490-NFZ18SM701SN10DCT-ND - Cut Tape (CT) 490-NFZ18SM701SN10DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFZ18SM701SN10D |
Description | FERRITE BEAD 700 OHM 0603 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 700 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 800mA 290mOhm |
Datasheet | Datasheet |
EDA/CAD Models | NFZ18SM701SN10D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 700 Ohms @ 100 MHz | |
Current Rating (Max) | 800mA | |
DC Resistance (DCR) (Max) | 290mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 Kč | 3,79 Kč |
| 10 | 3,13600 Kč | 31,36 Kč |
| 25 | 2,87960 Kč | 71,99 Kč |
| 50 | 2,71120 Kč | 135,56 Kč |
| 100 | 2,54710 Kč | 254,71 Kč |
| 250 | 2,34832 Kč | 587,08 Kč |
| 500 | 2,20898 Kč | 1 104,49 Kč |
| 1 000 | 2,07764 Kč | 2 077,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,87492 Kč | 7 499,68 Kč |
| 8 000 | 1,76370 Kč | 14 109,60 Kč |
| 12 000 | 1,70174 Kč | 20 420,88 Kč |
| 20 000 | 1,62672 Kč | 32 534,40 Kč |
| 28 000 | 1,57913 Kč | 44 215,64 Kč |
| 40 000 | 1,53018 Kč | 61 207,20 Kč |
| 100 000 | 1,41120 Kč | 141 120,00 Kč |
| Unit Price without VAT: | 3,79000 Kč |
|---|---|
| Unit Price with VAT: | 4,58590 Kč |


