MWSA0603S-6R8MT is out of stock and can be placed on backorder.
Available Substitutes:

Similar


CODACA
In Stock: 0
Unit Price: 8,94000 Kč
Datasheet
6.8 µH Shielded Drum Core, Wirewound Inductor 5 A 48mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MWSA0603S-6R8MT

DigiKey Part Number
3442-MWSA0603S-6R8MTTR-ND - Tape & Reel (TR)
3442-MWSA0603S-6R8MTCT-ND - Cut Tape (CT)
3442-MWSA0603S-6R8MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MWSA0603S-6R8MT
Description
FIXED IND 6.8UH 5A 48 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 5 A 48mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MWSA0603S-6R8MT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6A
Shielding
Shielded
DC Resistance (DCR)
48mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.276" L x 0.260" W (7.00mm x 6.60mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,58000 Kč20,58 Kč
1016,86100 Kč168,61 Kč
10013,87130 Kč1 387,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50011,02521 Kč16 537,81 Kč
3 00010,39744 Kč31 192,32 Kč
4 50010,04736 Kč45 213,12 Kč
7 5009,62355 Kč72 176,62 Kč
10 5009,35449 Kč98 222,15 Kč
15 0009,18663 Kč137 799,45 Kč
Manufacturers Standard Package
Unit Price without VAT:20,58000 Kč
Unit Price with VAT:24,90180 Kč