600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 380mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GZ1608U601CTF

DigiKey Part Number
3442-GZ1608U601CTFTR-ND - Tape & Reel (TR)
3442-GZ1608U601CTFCT-ND - Cut Tape (CT)
3442-GZ1608U601CTFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GZ1608U601CTF
Description
FERRITE BEAD 600 OHM 0603 1LN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 380mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Shenzhen Sunlord Electronics Co., Ltd.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
600 Ohms @ 100 MHz
Current Rating (Max)
500mA
DC Resistance (DCR) (Max)
380mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 900
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,98700 Kč9,87 Kč
250,85680 Kč21,42 Kč
500,76860 Kč38,43 Kč
1000,68870 Kč68,87 Kč
2500,59384 Kč148,46 Kč
5000,52956 Kč264,78 Kč
1 0000,47015 Kč470,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,36411 Kč1 456,44 Kč
8 0000,31665 Kč2 533,20 Kč
12 0000,29042 Kč3 485,04 Kč
20 0000,26248 Kč5 249,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč