120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 500mA 200mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GZ1005U121CTF

DigiKey Part Number
3442-GZ1005U121CTFTR-ND - Tape & Reel (TR)
3442-GZ1005U121CTFCT-ND - Cut Tape (CT)
3442-GZ1005U121CTFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GZ1005U121CTF
Description
FERRITE BEAD 120 OHM 0402 1LN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 500mA 200mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
500mA
Manufacturer
Shenzhen Sunlord Electronics Co., Ltd.
DC Resistance (DCR) (Max)
200mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.026" (0.65mm)
Number of Lines
1
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Impedance @ Frequency
120 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BBSY00100505121Y00Pulse Electronics51 098553-BBSY00100505121Y00CT-ND2,09000 KčParametric Equivalent
FB100505T-121Y-S-1Cal-Chip Electronics, Inc.9 2104713-FB100505T-121Y-S-1CT-ND2,09000 KčParametric Equivalent
In-Stock: 11 540
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
100,98000 Kč9,80 Kč
250,85080 Kč21,27 Kč
500,76340 Kč38,17 Kč
1000,68410 Kč68,41 Kč
2500,58980 Kč147,45 Kč
5000,52598 Kč262,99 Kč
1 0000,46695 Kč466,95 Kč
5 0000,34608 Kč1 730,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,30003 Kč3 000,30 Kč
20 0000,26069 Kč5 213,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč