120 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 550mA 190mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBSY00100505121Y00

DigiKey Part Number
553-BBSY00100505121Y00TR-ND - Tape & Reel (TR)
553-BBSY00100505121Y00CT-ND - Cut Tape (CT)
553-BBSY00100505121Y00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BBSY00100505121Y00
Description
FERRITE BEAD 120 OHM 0402 1LN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 550mA 190mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
550mA
Manufacturer
Pulse Electronics
DC Resistance (DCR) (Max)
190mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.024" (0.60mm)
Impedance @ Frequency
120 Ohms @ 100 MHz
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51 098
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
100,75100 Kč7,51 Kč
250,65920 Kč16,48 Kč
500,59640 Kč29,82 Kč
1000,53390 Kč53,39 Kč
2500,46216 Kč115,54 Kč
5000,41252 Kč206,26 Kč
1 0000,36685 Kč366,85 Kč
5 0000,27350 Kč1 367,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,23802 Kč2 380,20 Kč
20 0000,20495 Kč4 099,00 Kč
30 0000,19552 Kč5 865,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč