GZ1005D421TF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Shenzhen Sunlord Electronics Co., Ltd.
In Stock: 0
Unit Price: 0,30470 Kč
Datasheet
0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GZ1005D421TF

DigiKey Part Number
3442-GZ1005D421TFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GZ1005D421TF
Description
FERRITE BEAD 420 OHM 0402 1LN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
420 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 100mA 600mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Shenzhen Sunlord Electronics Co., Ltd.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
420 Ohms @ 100 MHz
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
600mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.026" (0.65mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,28369 Kč2 836,90 Kč
Manufacturers Standard Package
Unit Price without VAT:0,28369 Kč
Unit Price with VAT:0,34326 Kč