
US1J | |
|---|---|
DigiKey Part Number | 5399-US1JTR-ND - Tape & Reel (TR) 5399-US1JCT-ND - Cut Tape (CT) 5399-US1JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US1J |
Description | 1.7V@1A 100NS 1A 600V SMA(DO-214 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 100 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,05000 Kč | 10,50 Kč |
| 100 | 0,63830 Kč | 63,83 Kč |
| 500 | 0,45650 Kč | 228,25 Kč |
| 1 000 | 0,39707 Kč | 397,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,34657 Kč | 693,14 Kč |
| 4 000 | 0,30384 Kč | 1 215,36 Kč |
| 6 000 | 0,28197 Kč | 1 691,82 Kč |
| 10 000 | 0,25735 Kč | 2 573,50 Kč |
| 14 000 | 0,24272 Kč | 3 398,08 Kč |
| 20 000 | 0,22847 Kč | 4 569,40 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |




