New at DigiKey
Diode 200 V 3A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS320B

DigiKey Part Number
5399-SS320BTR-ND - Tape & Reel (TR)
5399-SS320BCT-ND - Cut Tape (CT)
5399-SS320BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS320B
Description
200V 3A 920MV@3A SMB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode 200 V 3A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
920 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
20 µA @ 200 V
Capacitance @ Vr, F
250pF @ 4V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-65°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 830
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
102,94000 Kč29,40 Kč
1001,82260 Kč182,26 Kč
5001,33212 Kč666,06 Kč
1 0001,17274 Kč1 172,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,96934 Kč2 908,02 Kč
6 0000,86655 Kč5 199,30 Kč
9 0000,81412 Kč7 327,08 Kč
15 0000,75510 Kč11 326,50 Kč
21 0000,72013 Kč15 122,73 Kč
30 0000,68612 Kč20 583,60 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč