
SS8050 SOT-89 | |
|---|---|
DigiKey Part Number | 5399-SS8050SOT-89TR-ND - Tape & Reel (TR) 5399-SS8050SOT-89CT-ND - Cut Tape (CT) 5399-SS8050SOT-89DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS8050 SOT-89 |
Description | 1.5A 25V NPN 625MWSOT-89 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Slkormicro Semicon Co., Ltd. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 Kč | 2,53 Kč |
| 10 | 1,60000 Kč | 16,00 Kč |
| 100 | 0,98090 Kč | 98,09 Kč |
| 500 | 0,70770 Kč | 353,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,61866 Kč | 618,66 Kč |
| 2 000 | 0,54341 Kč | 1 086,82 Kč |
| 3 000 | 0,50492 Kč | 1 514,76 Kč |
| 5 000 | 0,46146 Kč | 2 307,30 Kč |
| 7 000 | 0,43570 Kč | 3 049,90 Kč |
| 10 000 | 0,41062 Kč | 4 106,20 Kč |
| 25 000 | 0,35545 Kč | 8 886,25 Kč |
| 50 000 | 0,32129 Kč | 16 064,50 Kč |
| 100 000 | 0,29253 Kč | 29 253,00 Kč |
| Unit Price without VAT: | 2,53000 Kč |
|---|---|
| Unit Price with VAT: | 3,06130 Kč |





