
SS56BF | |
|---|---|
DigiKey Part Number | 5399-SS56BFTR-ND - Tape & Reel (TR) 5399-SS56BFCT-ND - Cut Tape (CT) 5399-SS56BFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS56BF |
Description | 60V INDEPENDENT TYPE 700MV@5A 5A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount SMBF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | 380pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMBF | |
Operating Temperature - Junction | -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,75100 Kč | 27,51 Kč |
| 100 | 1,70500 Kč | 170,50 Kč |
| 500 | 1,24308 Kč | 621,54 Kč |
| 1 000 | 1,09316 Kč | 1 093,16 Kč |
| 2 000 | 0,96665 Kč | 1 933,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,82925 Kč | 4 146,25 Kč |
| 10 000 | 0,74409 Kč | 7 440,90 Kč |
| 15 000 | 0,70065 Kč | 10 509,75 Kč |
| 25 000 | 0,65179 Kč | 16 294,75 Kč |
| 35 000 | 0,62284 Kč | 21 799,40 Kč |
| 50 000 | 0,59469 Kč | 29 734,50 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |






