
SS54B | |
|---|---|
DigiKey Part Number | 5399-SS54BTR-ND - Tape & Reel (TR) 5399-SS54BCT-ND - Cut Tape (CT) 5399-SS54BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS54B |
Description | 40V 550MV@5A 5A SMB(DO-214AA) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 5A Surface Mount SMB (DO-214AA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | 200pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB (DO-214AA) | |
Operating Temperature - Junction | -65°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,54100 Kč | 25,41 Kč |
| 100 | 1,57070 Kč | 157,07 Kč |
| 500 | 1,14356 Kč | 571,78 Kč |
| 1 000 | 1,00475 Kč | 1 004,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,82739 Kč | 2 482,17 Kč |
| 6 000 | 0,73773 Kč | 4 426,38 Kč |
| 9 000 | 0,69198 Kč | 6 227,82 Kč |
| 15 000 | 0,64049 Kč | 9 607,35 Kč |
| 21 000 | 0,60998 Kč | 12 809,58 Kč |
| 30 000 | 0,58031 Kč | 17 409,30 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |







