
SMF6.5CA | |
|---|---|
DigiKey Part Number | 5399-SMF6.5CATR-ND - Tape & Reel (TR) 5399-SMF6.5CACT-ND - Cut Tape (CT) 5399-SMF6.5CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF6.5CA |
Description | 7.22V 17.9A6.5V 11.2V SOD-123FL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 17.9A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.5V | |
Voltage - Breakdown (Min) | 7.22V | |
Voltage - Clamping (Max) @ Ipp | 11.2V | |
Current - Peak Pulse (10/1000µs) | 17.9A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 Kč | 2,74 Kč |
| 10 | 1,64200 Kč | 16,42 Kč |
| 100 | 1,01460 Kč | 101,46 Kč |
| 500 | 0,73170 Kč | 365,85 Kč |
| 1 000 | 0,63992 Kč | 639,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,52260 Kč | 1 567,80 Kč |
| 6 000 | 0,46321 Kč | 2 779,26 Kč |
| 9 000 | 0,43286 Kč | 3 895,74 Kč |
| 15 000 | 0,39869 Kč | 5 980,35 Kč |
| 21 000 | 0,37843 Kč | 7 947,03 Kč |
| 30 000 | 0,35871 Kč | 10 761,30 Kč |
| 75 000 | 0,31540 Kč | 23 655,00 Kč |
| 150 000 | 0,28861 Kč | 43 291,50 Kč |
| 300 000 | 0,26608 Kč | 79 824,00 Kč |
| Unit Price without VAT: | 2,74000 Kč |
|---|---|
| Unit Price with VAT: | 3,31540 Kč |


