
SMF6.0A | |
|---|---|
DigiKey Part Number | 5399-SMF6.0ATR-ND - Tape & Reel (TR) 5399-SMF6.0ACT-ND - Cut Tape (CT) 5399-SMF6.0ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF6.0A |
Description | 19.4A 10.3V 6.67V 6V SOD-123FL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 19.42A Ipp Tvs Diode Surface Mount SOD-123F (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.6V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 19.42A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 Kč | 2,32 Kč |
| 10 | 1,47400 Kč | 14,74 Kč |
| 100 | 0,90730 Kč | 90,73 Kč |
| 500 | 0,65340 Kč | 326,70 Kč |
| 1 000 | 0,57046 Kč | 570,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,46478 Kč | 1 394,34 Kč |
| 6 000 | 0,41121 Kč | 2 467,26 Kč |
| 9 000 | 0,38384 Kč | 3 454,56 Kč |
| 15 000 | 0,35302 Kč | 5 295,30 Kč |
| 21 000 | 0,33476 Kč | 7 029,96 Kč |
| 30 000 | 0,31697 Kč | 9 509,10 Kč |
| 75 000 | 0,27790 Kč | 20 842,50 Kč |
| 150 000 | 0,25372 Kč | 38 058,00 Kč |
| 300 000 | 0,23339 Kč | 70 017,00 Kč |
| Unit Price without VAT: | 2,32000 Kč |
|---|---|
| Unit Price with VAT: | 2,80720 Kč |



