
SMBJ15A | |
|---|---|
DigiKey Part Number | 5399-SMBJ15ATR-ND - Tape & Reel (TR) 5399-SMBJ15ACT-ND - Cut Tape (CT) 5399-SMBJ15ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ15A |
Description | TVS DIODE 15VWM 24.4VC DO214AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 24.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 24.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,91000 Kč | 2,91 Kč |
| 10 | 1,95600 Kč | 19,56 Kč |
| 100 | 1,35030 Kč | 135,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,01145 Kč | 758,59 Kč |
| 1 500 | 0,92545 Kč | 1 388,17 Kč |
| 2 250 | 0,88107 Kč | 1 982,41 Kč |
| 3 750 | 0,83074 Kč | 3 115,28 Kč |
| 5 250 | 0,80069 Kč | 4 203,62 Kč |
| 7 500 | 0,77126 Kč | 5 784,45 Kč |
| 18 750 | 0,70605 Kč | 13 238,44 Kč |
| 37 500 | 0,66529 Kč | 24 948,38 Kč |
| 75 000 | 0,63071 Kč | 47 303,25 Kč |
| Unit Price without VAT: | 2,91000 Kč |
|---|---|
| Unit Price with VAT: | 3,52110 Kč |









