
SMBJ15A | |
|---|---|
DigiKey Part Number | 4491-SMBJ15ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ15A |
Description | TVS 600W DIODE 15VWM UniDir SMB |
Customer Reference | |
Detailed Description | 24.4V Clamp 24.59A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 24.59A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 Kč | 1,89 Kč |
| 10 | 1,84800 Kč | 18,48 Kč |
| 100 | 1,72180 Kč | 172,18 Kč |
| 500 | 1,23468 Kč | 617,34 Kč |
| 1 000 | 1,17589 Kč | 1 175,89 Kč |
| 2 000 | 1,15489 Kč | 2 309,78 Kč |
| Unit Price without VAT: | 1,89000 Kč |
|---|---|
| Unit Price with VAT: | 2,28690 Kč |


