New at DigiKey
SMAJ12CA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ12CA

DigiKey Part Number
5399-SMAJ12CATR-ND - Tape & Reel (TR)
5399-SMAJ12CACT-ND - Cut Tape (CT)
5399-SMAJ12CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ12CA
Description
20.1A 19.9V 13.3V 12V DO-214AC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
19.9V Clamp 20.1A Ipp Tvs Diode Surface Mount DO-214AC (SMAJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
19.9V
Current - Peak Pulse (10/1000µs)
20.1A
Power - Peak Pulse
400W
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 570
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,37000 Kč4,37 Kč
102,62500 Kč26,25 Kč
1001,62890 Kč162,89 Kč
5001,18898 Kč594,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 8000,94279 Kč1 697,02 Kč
3 6000,83841 Kč3 018,28 Kč
5 4000,78514 Kč4 239,76 Kč
9 0000,72518 Kč6 526,62 Kč
12 6000,68965 Kč8 689,59 Kč
18 0000,65507 Kč11 791,26 Kč
45 0000,57913 Kč26 060,85 Kč
90 0000,53216 Kč47 894,40 Kč
180 0000,49268 Kč88 682,40 Kč
Manufacturers Standard Package
Unit Price without VAT:4,37000 Kč
Unit Price with VAT:5,28770 Kč