


SLLC3D3V1BC | |
|---|---|
DigiKey Part Number | 5399-SLLC3D3V1BCTR-ND - Tape & Reel (TR) 5399-SLLC3D3V1BCCT-ND - Cut Tape (CT) 5399-SLLC3D3V1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLLC3D3V1BC |
Description | 20V 15A@8/20US 3.3V 3.5V 180W@8/ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 3.5V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 15A (8/20µs) | |
Power - Peak Pulse | 180W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | 1.2pF @ 1MHz | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,75100 Kč | 27,51 Kč |
| 100 | 1,70500 Kč | 170,50 Kč |
| 500 | 1,24560 Kč | 622,80 Kč |
| 1 000 | 1,09673 Kč | 1 096,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,90669 Kč | 2 720,07 Kč |
| 6 000 | 0,81066 Kč | 4 863,96 Kč |
| 9 000 | 0,76169 Kč | 6 855,21 Kč |
| 15 000 | 0,70658 Kč | 10 598,70 Kč |
| 21 000 | 0,67392 Kč | 14 152,32 Kč |
| 30 000 | 0,64215 Kč | 19 264,50 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |


