
SL78M05 | |
|---|---|
DigiKey Part Number | 5399-SL78M05TR-ND - Tape & Reel (TR) 5399-SL78M05CT-ND - Cut Tape (CT) 5399-SL78M05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL78M05 |
Description | 78DB@(100HZ) 1A FIXED 5V POSITIV |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2.5V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
PSRR | 78dB (100Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 Kč | 3,58 Kč |
| 10 | 2,35800 Kč | 23,58 Kč |
| 25 | 2,07960 Kč | 51,99 Kč |
| 100 | 1,76190 Kč | 176,19 Kč |
| 250 | 1,61244 Kč | 403,11 Kč |
| 500 | 1,52234 Kč | 761,17 Kč |
| 1 000 | 1,44782 Kč | 1 447,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,36926 Kč | 3 423,15 Kč |
| 5 000 | 1,32190 Kč | 6 609,50 Kč |
| 7 500 | 1,29817 Kč | 9 736,27 Kč |
| 12 500 | 1,27189 Kč | 15 898,62 Kč |
| 17 500 | 1,25653 Kč | 21 989,27 Kč |
| 25 000 | 1,24175 Kč | 31 043,75 Kč |
| 62 500 | 1,20994 Kč | 75 621,25 Kč |
| 125 000 | 1,19076 Kč | 148 845,00 Kč |
| Unit Price without VAT: | 3,58000 Kč |
|---|---|
| Unit Price with VAT: | 4,33180 Kč |



