
SL7550-8 | |
|---|---|
DigiKey Part Number | 5399-SL7550-8TR-ND - Tape & Reel (TR) 5399-SL7550-8CT-ND - Cut Tape (CT) 5399-SL7550-8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL7550-8 |
Description | 100MA FIXED 5V POSITIVE 36V SOT- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.04V @ 1mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,09500 Kč | 10,95 Kč |
| 25 | 0,96000 Kč | 24,00 Kč |
| 100 | 0,79990 Kč | 79,99 Kč |
| 250 | 0,72496 Kč | 181,24 Kč |
| 500 | 0,67950 Kč | 339,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,64203 Kč | 642,03 Kč |
| 2 000 | 0,61108 Kč | 1 222,16 Kč |
| 3 000 | 0,59557 Kč | 1 786,71 Kč |
| 5 000 | 0,57845 Kč | 2 892,25 Kč |
| 7 000 | 0,56844 Kč | 3 979,08 Kč |
| 10 000 | 0,55879 Kč | 5 587,90 Kč |
| 25 000 | 0,53804 Kč | 13 451,00 Kč |
| 50 000 | 0,52552 Kč | 26 276,00 Kč |
| 100 000 | 0,51523 Kč | 51 523,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |




