Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89-3
Linear Regulator

RS3002-5.0YE3

DigiKey Part Number
3565-RS3002-5.0YE3TR-ND - Tape & Reel (TR)
3565-RS3002-5.0YE3CT-ND - Cut Tape (CT)
3565-RS3002-5.0YE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS3002-5.0YE3
Description
IC REG LINEAR 5V 150MA SOT89-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.8V @ 150mA
Current - Output
Current - Quiescent (Iq)
8 µA
PSRR
57dB ~ 54dB (217Hz ~ 1kHz)
Control Features
Enable
Protection Features
Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 434
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,10000 Kč6,10 Kč
104,12600 Kč41,26 Kč
253,65440 Kč91,36 Kč
1003,14070 Kč314,07 Kč
2502,89480 Kč723,70 Kč
5002,74618 Kč1 373,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,62367 Kč2 623,67 Kč
2 0002,52295 Kč5 045,90 Kč
3 0002,47246 Kč7 417,38 Kč
5 0002,41654 Kč12 082,70 Kč
7 0002,38385 Kč16 686,95 Kč
10 0002,35242 Kč23 524,20 Kč
25 0002,28475 Kč57 118,75 Kč
50 0002,24396 Kč112 198,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,10000 Kč
Unit Price with VAT:7,38100 Kč