New at DigiKey
N-Channel 60 V 3A (Tc) 350mW (Tc) Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 3A (Tc) 350mW (Tc) Surface Mount SOT-23
SOT-323

SL2308A

DigiKey Part Number
5399-SL2308ATR-ND - Tape & Reel (TR)
5399-SL2308ACT-ND - Cut Tape (CT)
5399-SL2308ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SL2308A
Description
60V 3A 150M@4.5V 350MW 2.5V@250U
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 3A (Tc) 350mW (Tc) Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
100mOhm @ 3A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
9 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
400 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
350mW (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
102,94000 Kč29,40 Kč
1001,83100 Kč183,10 Kč
5001,34010 Kč670,05 Kč
1 0001,18114 Kč1 181,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,97830 Kč2 934,90 Kč
6 0000,87583 Kč5 254,98 Kč
9 0000,82352 Kč7 411,68 Kč
15 0000,76471 Kč11 470,65 Kč
21 0000,72985 Kč15 326,85 Kč
30 0000,69594 Kč20 878,20 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč