


SD103AW | |
|---|---|
DigiKey Part Number | 5399-SD103AWTR-ND - Tape & Reel (TR) 5399-SD103AWCT-ND - Cut Tape (CT) 5399-SD103AWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD103AW |
Description | 40V INDEPENDENT TYPE 350MA 600MV |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 350mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 10 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 30 V |
Part Status Active | Capacitance @ Vr, F 50pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case |
Current - Average Rectified (Io) 350mA | Supplier Device Package SOD-123 |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 200 mA | Operating Temperature - Junction -65°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,75600 Kč | 7,56 Kč |
| 100 | 0,46200 Kč | 46,20 Kč |
| 500 | 0,32840 Kč | 164,20 Kč |
| 1 000 | 0,28473 Kč | 284,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,22874 Kč | 686,22 Kč |
| 6 000 | 0,20025 Kč | 1 201,50 Kč |
| 9 000 | 0,18567 Kč | 1 671,03 Kč |
| 15 000 | 0,16923 Kč | 2 538,45 Kč |
| 21 000 | 0,15947 Kč | 3 348,87 Kč |
| 30 000 | 0,14998 Kč | 4 499,40 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |



