
SD103AW | |
|---|---|
DigiKey Part Number | 3372-SD103AWTR-ND - Tape & Reel (TR) |
Manufacturer | MDD |
Manufacturer Product Number | SD103AW |
Description | DIODE SCHOTTKY 40V 350MA SOD123 |
Customer Reference | |
Detailed Description | Diode 40 V 350mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 350mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 30 V | |
Capacitance @ Vr, F | 28pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 1,17459 Kč | 14 095,08 Kč |
| Unit Price without VAT: | 1,17459 Kč |
|---|---|
| Unit Price with VAT: | 1,42125 Kč |



