


S9013 | |
|---|---|
DigiKey Part Number | 5399-S9013TR-ND - Tape & Reel (TR) 5399-S9013CT-ND - Cut Tape (CT) 5399-S9013DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S9013 |
Description | TRANS NPN 25V 0.5A SOT-23 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 25 V 500 mA 150MHz 300 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 50mA, 1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 300 mW |
Part Status Active | Frequency - Transition 150MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 25 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 50mA, 500mA | Supplier Device Package SOT-23 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S8050 | Shenzhen Slkormicro Semicon Co., Ltd. | 65 866 | 5399-S8050CT-ND | 0,31000 Kč | Parametric Equivalent |
| S8050 | EVVO | 6 185 | 5272-S8050CT-ND | 0,62000 Kč | Parametric Equivalent |
| S8050 | UMW | 4 307 | 4518-S8050CT-ND | 0,59000 Kč | Parametric Equivalent |
| S9013 | EVVO | 1 102 | 5272-S9013CT-ND | 1,48000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,39600 Kč | 3,96 Kč |
| 100 | 0,23780 Kč | 23,78 Kč |
| 500 | 0,16892 Kč | 84,46 Kč |
| 1 000 | 0,14578 Kč | 145,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,11623 Kč | 348,69 Kč |
| 6 000 | 0,10108 Kč | 606,48 Kč |
| 9 000 | 0,09334 Kč | 840,06 Kč |
| 15 000 | 0,08460 Kč | 1 269,00 Kč |
| 21 000 | 0,07940 Kč | 1 667,40 Kč |
| 30 000 | 0,07434 Kč | 2 230,20 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |



