Bipolar (BJT) Transistor NPN 25 V 500 mA 150MHz 300 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 25 V 500 mA 150MHz 300 mW Surface Mount SOT-23
SOT-323

S9013

DigiKey Part Number
5399-S9013TR-ND - Tape & Reel (TR)
5399-S9013CT-ND - Cut Tape (CT)
5399-S9013DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S9013
Description
TRANS NPN 25V 0.5A SOT-23
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 25 V 500 mA 150MHz 300 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
100nA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 50mA, 1V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
300 mW
Part Status
Active
Frequency - Transition
150MHz
Transistor Type
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
500 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
25 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Vce Saturation (Max) @ Ib, Ic
600mV @ 50mA, 500mA
Supplier Device Package
SOT-23
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S8050Shenzhen Slkormicro Semicon Co., Ltd.65 8665399-S8050CT-ND2,09000 KčParametric Equivalent
S8050EVVO6 1855272-S8050CT-ND4,17000 KčParametric Equivalent
S8050UMW4 3074518-S8050CT-ND3,96000 KčParametric Equivalent
S9013EVVO1 1025272-S9013CT-ND10,01000 KčParametric Equivalent
In-Stock: 776
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
100,39600 Kč3,96 Kč
1000,23780 Kč23,78 Kč
5000,16892 Kč84,46 Kč
1 0000,14578 Kč145,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,11623 Kč348,69 Kč
6 0000,10108 Kč606,48 Kč
9 0000,09334 Kč840,06 Kč
15 0000,08460 Kč1 269,00 Kč
21 0000,07940 Kč1 667,40 Kč
30 0000,07434 Kč2 230,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč