Optoisolator Output Channel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC817B SMD-4

DigiKey Part Number
5399-PC817BSMD-4TR-ND - Tape & Reel (TR)
5399-PC817BSMD-4CT-ND - Cut Tape (CT)
5399-PC817BSMD-4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PC817B SMD-4
Description
DC 50MA 35V 1 1.2V 100MV@1MA,20M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Output Channel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Shenzhen Slkormicro Semicon Co., Ltd.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 941
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
101,65900 Kč16,59 Kč
1001,14440 Kč114,44 Kč
5000,90040 Kč450,20 Kč
1 0000,81892 Kč818,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,74900 Kč1 498,00 Kč
4 0000,68921 Kč2 756,84 Kč
6 0000,65839 Kč3 950,34 Kč
10 0000,62347 Kč6 234,70 Kč
14 0000,60263 Kč8 436,82 Kč
20 0000,58227 Kč11 645,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč