
MMDT5401 | |
|---|---|
DigiKey Part Number | 5399-MMDT5401TR-ND - Tape & Reel (TR) 5399-MMDT5401CT-ND - Cut Tape (CT) 5399-MMDT5401DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMDT5401 |
Description | 150V 200MW 600MA PNP SOT-363 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP 150V 600mA 300MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Slkormicro Semicon Co., Ltd. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP | |
Current - Collector (Ic) (Max) | 600mA | |
Voltage - Collector Emitter Breakdown (Max) | 150V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 10mA, 5V | |
Power - Max | 200mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,33100 Kč | 23,31 Kč |
| 100 | 1,44470 Kč | 144,47 Kč |
| 500 | 1,04906 Kč | 524,53 Kč |
| 1 000 | 0,92097 Kč | 920,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,75726 Kč | 2 271,78 Kč |
| 6 000 | 0,67446 Kč | 4 046,76 Kč |
| 9 000 | 0,63220 Kč | 5 689,80 Kč |
| 15 000 | 0,58464 Kč | 8 769,60 Kč |
| 21 000 | 0,55645 Kč | 11 685,45 Kč |
| 30 000 | 0,52902 Kč | 15 870,60 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |











