
MMBT2907AT | |
|---|---|
DigiKey Part Number | 5399-MMBT2907ATTR-ND - Tape & Reel (TR) 5399-MMBT2907ATCT-ND - Cut Tape (CT) 5399-MMBT2907ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT2907AT |
Description | 60V 150MW 75@0.1MA,10V 600MA PNP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 150 mW Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 1.6V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 150 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-523 | |
Supplier Device Package | SOT-523 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,61700 Kč | 16,17 Kč |
| 100 | 0,99530 Kč | 99,53 Kč |
| 500 | 0,71730 Kč | 358,65 Kč |
| 1 000 | 0,62700 Kč | 627,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,51109 Kč | 1 533,27 Kč |
| 6 000 | 0,45247 Kč | 2 714,82 Kč |
| 9 000 | 0,42250 Kč | 3 802,50 Kč |
| 15 000 | 0,38877 Kč | 5 831,55 Kč |
| 21 000 | 0,36877 Kč | 7 744,17 Kč |
| 30 000 | 0,34932 Kč | 10 479,60 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |


