
MM1Z15 | |
---|---|
DigiKey Part Number | 5399-MM1Z15TR-ND - Tape & Reel (TR) 5399-MM1Z15CT-ND - Cut Tape (CT) 5399-MM1Z15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM1Z15 |
Description | 15V 500MW 5% SOD-123 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 11 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,08000 Kč | 2,08 Kč |
10 | 1,14600 Kč | 11,46 Kč |
100 | 0,69570 Kč | 69,57 Kč |
500 | 0,49826 Kč | 249,13 Kč |
1 000 | 0,43410 Kč | 434,10 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,35168 Kč | 1 055,04 Kč |
6 000 | 0,30999 Kč | 1 859,94 Kč |
9 000 | 0,28866 Kč | 2 597,94 Kč |
15 000 | 0,26462 Kč | 3 969,30 Kč |
21 000 | 0,25037 Kč | 5 257,77 Kč |
30 000 | 0,23650 Kč | 7 095,00 Kč |
75 000 | 0,20600 Kč | 15 450,00 Kč |
150 000 | 0,18712 Kč | 28 068,00 Kč |
300 000 | 0,17124 Kč | 51 372,00 Kč |
Unit Price without VAT: | 2,08000 Kč |
---|---|
Unit Price with VAT: | 2,51680 Kč |