
BQ79758QPAPRQ1 | |
|---|---|
DigiKey Part Number | 296-BQ79758QPAPRQ1TR-ND - Tape & Reel (TR) 296-BQ79758QPAPRQ1CT-ND - Cut Tape (CT) 296-BQ79758QPAPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ79758QPAPRQ1 |
Description | 18S AUTOMOTIVE BATTERY MONITOR & |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 64-HTQFP (10x10) |
Datasheet | Datasheet |
Category | Interface I2C, SPI, UART |
Mfr | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade |
Part Status Active | Qualification |
Function Battery Monitor | Mounting Type Surface Mount |
Battery Chemistry Multi-Chemistry | Package / Case 64-PowerTQFP |
Number of Cells 9 ~ 18 | Supplier Device Package 64-HTQFP (10x10) |
Fault Protection Over Temperature, Over/Under Voltage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 358,65000 Kč | 358,65 Kč |
| 10 | 284,52300 Kč | 2 845,23 Kč |
| 25 | 266,00280 Kč | 6 650,07 Kč |
| 100 | 247,05620 Kč | 24 705,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 225,27326 Kč | 225 273,26 Kč |
| Unit Price without VAT: | 358,65000 Kč |
|---|---|
| Unit Price with VAT: | 433,96650 Kč |


