
M7 | |
|---|---|
DigiKey Part Number | 5399-M7TR-ND - Tape & Reel (TR) 5399-M7CT-ND - Cut Tape (CT) 5399-M7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M7 |
Description | DIODE STANDARD 1000V 1A DO214AC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 13pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,81900 Kč | 8,19 Kč |
| 100 | 0,49770 Kč | 49,77 Kč |
| 500 | 0,35444 Kč | 177,22 Kč |
| 1 000 | 0,30741 Kč | 307,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,26762 Kč | 535,24 Kč |
| 4 000 | 0,23392 Kč | 935,68 Kč |
| 6 000 | 0,21663 Kč | 1 299,78 Kč |
| 10 000 | 0,19717 Kč | 1 971,70 Kč |
| 14 000 | 0,18562 Kč | 2 598,68 Kč |
| 20 000 | 0,17436 Kč | 3 487,20 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |





