
M7 | |
|---|---|
DigiKey Part Number | 4786-M7TR-ND - Tape & Reel (TR) 4786-M7CT-ND - Cut Tape (CT) 4786-M7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M7 |
Description | RECTIFIER, GENERAL PURPOSE, PLAS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,63800 Kč | 16,38 Kč |
| 100 | 1,01210 Kč | 101,21 Kč |
| 500 | 0,72990 Kč | 364,95 Kč |
| 1 000 | 0,63834 Kč | 638,34 Kč |
| 2 000 | 0,56096 Kč | 1 121,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 0,44502 Kč | 3 337,65 Kč |
| 15 000 | 0,39770 Kč | 5 965,50 Kč |
| 22 500 | 0,37355 Kč | 8 404,88 Kč |
| 37 500 | 0,34638 Kč | 12 989,25 Kč |
| 52 500 | 0,33028 Kč | 17 339,70 Kč |
| 75 000 | 0,31462 Kč | 23 596,50 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |




