
LL4148 | |
|---|---|
DigiKey Part Number | 5399-LL4148TR-ND - Tape & Reel (TR) 5399-LL4148CT-ND - Cut Tape (CT) 5399-LL4148DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LL4148 |
Description | DIODE STANDARD 75V 150MA LL34 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount LL-34 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | LL-34 | |
Operating Temperature - Junction | -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,77700 Kč | 7,77 Kč |
| 100 | 0,47250 Kč | 47,25 Kč |
| 500 | 0,33722 Kč | 168,61 Kč |
| 1 000 | 0,29229 Kč | 292,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,24349 Kč | 608,73 Kč |
| 5 000 | 0,21296 Kč | 1 064,80 Kč |
| 7 500 | 0,19735 Kč | 1 480,12 Kč |
| 12 500 | 0,17974 Kč | 2 246,75 Kč |
| 17 500 | 0,16929 Kč | 2 962,57 Kč |
| 25 000 | 0,15911 Kč | 3 977,75 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |







