Diode 100 V 300mA Surface Mount SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LL4148

DigiKey Part Number
4491-LL4148TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LL4148
Description
SWITCHING DIODE 0.3A 100V SOD-80
Customer Reference
Detailed Description
Diode 100 V 300mA Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Mfr
Reverse Recovery Time (trr)
4 ns
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Part Status
Active
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
100 V
Package / Case
Current - Average Rectified (Io)
300mA
Supplier Device Package
SOD-80 MiniMELF
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Operating Temperature - Junction
-65°C ~ 175°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 588
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
11,89000 Kč1,89 Kč
100,67200 Kč6,72 Kč
1000,40950 Kč40,95 Kč
1 0000,23098 Kč230,98 Kč
2 5000,19318 Kč482,95 Kč
Unit Price without VAT:1,89000 Kč
Unit Price with VAT:2,28690 Kč