
DSK210 | |
|---|---|
DigiKey Part Number | 5399-DSK210TR-ND - Tape & Reel (TR) 5399-DSK210CT-ND - Cut Tape (CT) 5399-DSK210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSK210 |
Description | 100V 850MV@2A 2A SOD-123FL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 850 mV @ 2 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 mA @ 100 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOD-123FL |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,98700 Kč | 9,87 Kč |
| 100 | 0,59840 Kč | 59,84 Kč |
| 500 | 0,42836 Kč | 214,18 Kč |
| 1 000 | 0,37229 Kč | 372,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,30034 Kč | 901,02 Kč |
| 6 000 | 0,26381 Kč | 1 582,86 Kč |
| 9 000 | 0,24514 Kč | 2 206,26 Kč |
| 15 000 | 0,22412 Kč | 3 361,80 Kč |
| 21 000 | 0,21164 Kč | 4 444,44 Kč |
| 30 000 | 0,19949 Kč | 5 984,70 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |



