
DSK210 | |
|---|---|
DigiKey Part Number | 3372-DSK210TR-ND - Tape & Reel (TR) |
Manufacturer | MDD |
Manufacturer Product Number | DSK210 |
Description | DIODE SCHOTTKY 100V 2A SOD123FL |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 850 mV @ 2 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 300 µA @ 100 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 80pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOD-123FL |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 2,70034 Kč | 16 202,04 Kč |
| Unit Price without VAT: | 2,70034 Kč |
|---|---|
| Unit Price with VAT: | 3,26741 Kč |


