
CZT5551 | |
|---|---|
DigiKey Part Number | 5399-CZT5551TR-ND - Tape & Reel (TR) 5399-CZT5551CT-ND - Cut Tape (CT) 5399-CZT5551DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CZT5551 |
Description | TRANS NPN 160V 0.6A SOT-223 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 160 V 600 mA 300MHz 1.5 W Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 160 V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Power - Max | 1.5 W | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,08000 Kč | 7,08 Kč |
| 10 | 4,29100 Kč | 42,91 Kč |
| 100 | 2,68710 Kč | 268,71 Kč |
| 500 | 1,98968 Kč | 994,84 Kč |
| 1 000 | 1,76388 Kč | 1 763,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,51876 Kč | 3 796,90 Kč |
| 5 000 | 1,36686 Kč | 6 834,30 Kč |
| 7 500 | 1,28941 Kč | 9 670,57 Kč |
| 12 500 | 1,20229 Kč | 15 028,63 Kč |
| 17 500 | 1,15069 Kč | 20 137,08 Kč |
| 25 000 | 1,10050 Kč | 27 512,50 Kč |
| 62 500 | 0,99033 Kč | 61 895,62 Kč |
| 125 000 | 0,92227 Kč | 115 283,75 Kč |
| Unit Price without VAT: | 7,08000 Kč |
|---|---|
| Unit Price with VAT: | 8,56680 Kč |


