
PZTA42 | |
|---|---|
DigiKey Part Number | 4878-PZTA42TR-ND - Tape & Reel (TR) 4878-PZTA42CT-ND - Cut Tape (CT) 4878-PZTA42DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZTA42 |
Description | TRANS NPN 300V 0.5A SOT-223 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 300 V 500 mA 50MHz 1.5 W Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | PZTA42 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 2mA, 20mA | |
Current - Collector Cutoff (Max) | 20nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 30mA, 10V | |
Power - Max | 1.5 W | |
Frequency - Transition | 50MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,20800 Kč | 52,08 Kč |
| 100 | 3,27150 Kč | 327,15 Kč |
| 500 | 2,43156 Kč | 1 215,78 Kč |
| 1 000 | 2,16006 Kč | 2 160,06 Kč |
| 2 000 | 1,93108 Kč | 3 862,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,73827 Kč | 6 953,08 Kč |
| 8 000 | 1,57585 Kč | 12 606,80 Kč |
| 12 000 | 1,49305 Kč | 17 916,60 Kč |
| 20 000 | 1,39998 Kč | 27 999,60 Kč |
| 28 000 | 1,34485 Kč | 37 655,80 Kč |
| 40 000 | 1,29126 Kč | 51 650,40 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |


