
BZT52C16 | |
|---|---|
DigiKey Part Number | 5399-BZT52C16TR-ND - Tape & Reel (TR) 5399-BZT52C16CT-ND - Cut Tape (CT) 5399-BZT52C16DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C16 |
Description | INDEPENDENT TYPE 15.3V~17.1V 500 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 500 mW ±5.63% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.63% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 11.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,03100 Kč | 10,31 Kč |
| 100 | 0,62520 Kč | 62,52 Kč |
| 500 | 0,44794 Kč | 223,97 Kč |
| 1 000 | 0,38985 Kč | 389,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,31526 Kč | 945,78 Kč |
| 6 000 | 0,27737 Kč | 1 664,22 Kč |
| 9 000 | 0,25803 Kč | 2 322,27 Kč |
| 15 000 | 0,23622 Kč | 3 543,30 Kč |
| 21 000 | 0,22328 Kč | 4 688,88 Kč |
| 30 000 | 0,21069 Kč | 6 320,70 Kč |
| 75 000 | 0,18299 Kč | 13 724,25 Kč |
| 150 000 | 0,16584 Kč | 24 876,00 Kč |
| 300 000 | 0,15141 Kč | 45 423,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |



