Zener Diode
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52B5V1

DigiKey Part Number
5399-BZT52B5V1TR-ND - Tape & Reel (TR)
5399-BZT52B5V1CT-ND - Cut Tape (CT)
5399-BZT52B5V1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52B5V1
Description
INDEPENDENT TYPE 5V~5.2V 350MW 5
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Zener Diode
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 967
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,88200 Kč8,82 Kč
1000,54380 Kč54,38 Kč
5000,38762 Kč193,81 Kč
1 0000,33681 Kč336,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,27122 Kč813,66 Kč
6 0000,23794 Kč1 427,64 Kč
9 0000,22092 Kč1 988,28 Kč
15 0000,20175 Kč3 026,25 Kč
21 0000,19036 Kč3 997,56 Kč
30 0000,17928 Kč5 378,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč