Zener Diode 5.1 V 500 mW ±2% Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 5.1 V 500 mW ±2% Surface Mount SOD-123F
BZT52B5V1-AQ

BZT52B5V1

DigiKey Part Number
4878-BZT52B5V1TR-ND - Tape & Reel (TR)
4878-BZT52B5V1CT-ND - Cut Tape (CT)
4878-BZT52B5V1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52B5V1
Description
DIODE ZENER 5.1V 500MW SOD123F
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 500 mW ±2% Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
BZT52B5V1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 1 V
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123F
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 268
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
101,78500 Kč17,85 Kč
1001,11290 Kč111,29 Kč
5001,01714 Kč508,57 Kč
1 0000,90543 Kč905,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,52495 Kč1 574,85 Kč
6 0000,46196 Kč2 771,76 Kč
9 0000,39896 Kč3 590,64 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč